LED Panel Indicator Blue Clear 28V 25mA Quick Connect - 0.187" (4.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1092QA6-28V

DigiKey Part Number
1092QA6-28V-ND
Manufacturer
Manufacturer Product Number
1092QA6-28V
Description
LED PNL IND BLUE CLR QUICK CON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Clear 28V 25mA Quick Connect - 0.187" (4.7mm)
Datasheet
 Datasheet
EDA/CAD Models
1092QA6-28V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
Clear
Ratings
DC
Voltage
28V
Current
25mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
3200mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
200$5.92310$1,184.62
Unit Price without GST:$5.92310
Unit Price with GST:$6.51541