



SMM02070C2400FBP00 | |
|---|---|
DigiKey Part Number | 749-SMM02070C2400FBP00TR-ND - Tape & Reel (TR) 749-SMM02070C2400FBP00CT-ND - Cut Tape (CT) 749-SMM02070C2400FBP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02070C2400FBP00 |
Description | RES 240 OHM 1% 1W MELF 0207 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02070C2400FBP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.34300 | $3.43 |
| 25 | $0.29000 | $7.25 |
| 50 | $0.25700 | $12.85 |
| 100 | $0.22880 | $22.88 |
| 250 | $0.19772 | $49.43 |
| 500 | $0.17830 | $89.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.15329 | $229.94 |
| 3,000 | $0.14052 | $421.56 |
| 4,500 | $0.13396 | $602.82 |
| 7,500 | $0.12654 | $949.05 |
| 10,500 | $0.12212 | $1,282.26 |
| 15,000 | $0.11780 | $1,767.00 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.58300 |

