



SMM02040D3301BB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040D3301BB300TR-ND - Tape & Reel (TR) 749-SMM02040D3301BB300CT-ND - Cut Tape (CT) 749-SMM02040D3301BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040D3301BB300 |
Description | RES 3.3K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040D3301BB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.60000 | $6.00 |
| 25 | $0.50960 | $12.74 |
| 50 | $0.45340 | $22.67 |
| 100 | $0.40540 | $40.54 |
| 250 | $0.35296 | $88.24 |
| 500 | $0.32008 | $160.04 |
| 1,000 | $0.29213 | $292.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25618 | $768.54 |
| 6,000 | $0.23784 | $1,427.04 |
| 9,000 | $0.22842 | $2,055.78 |
| 15,000 | $0.21776 | $3,266.40 |
| 21,000 | $0.21141 | $4,439.61 |
| 30,000 | $0.20521 | $6,156.30 |
| Unit Price without GST: | $0.93000 |
|---|---|
| Unit Price with GST: | $1.02300 |

