Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SMM02040C2261FB300 | |
|---|---|
DigiKey Part Number | SMM02040C2261FB300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMM02040C2261FB300 |
Description | RES 2.26K OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.26 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C2261FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040C2261FA300 | Vishay | 0 | MMA02040C2261FA300-ND | $0.04853 | Similar |
| MMA02040C2261FB000 | Vishay | 0 | MMA02040C2261FB000-ND | $0.04118 | Similar |
| MMA02040C2261FB300 | Vishay | 1,526 | 749-MMA02040C2261FB300CT-ND | $0.25000 | Similar |
| MMA02040C2261DB300 | Vishay | 0 | 749-MMA02040C2261DB300TR-ND | $0.09706 | Parametric Equivalent |
| MMA02040D2261DB300 | Vishay | 0 | 749-MMA02040D2261DB300TR-ND | $0.14338 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04610 | $138.30 |
| Unit Price without GST: | $0.04610 |
|---|---|
| Unit Price with GST: | $0.05071 |



