70.1V Clamp 8.6A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T6N51CAHM3/I

DigiKey Part Number
112-T6N51CAHM3/ITR-ND - Tape & Reel (TR)
112-T6N51CAHM3/ICT-ND - Cut Tape (CT)
112-T6N51CAHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T6N51CAHM3/I
Description
TVS DIODE 43.6VWM 70.1V DFN3820A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
70.1V Clamp 8.6A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
8.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
2-VDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.76400$7.64
100$0.49370$49.37
500$0.37770$188.85
1,000$0.34027$340.27
2,000$0.30876$617.52
5,000$0.28018$1,400.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$0.22890$3,204.60
Manufacturers Standard Package
Unit Price without GST:$1.23000
Unit Price with GST:$1.35300