



PTS080502B100RP100 | |
|---|---|
DigiKey Part Number | 749-PTS080502B100RP100TR-ND - Tape & Reel (TR) 749-PTS080502B100RP100CT-ND - Cut Tape (CT) 749-PTS080502B100RP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS080502B100RP100 |
Description | SENSOR RTD 100OHM 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS080502B100RP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.6% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -55°C ~ 155°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.63000 | $3.63 |
| 5 | $3.23400 | $16.17 |
| 10 | $3.08500 | $30.85 |
| 25 | $2.90760 | $72.69 |
| 50 | $2.78580 | $139.29 |
| 100 | $2.67480 | $267.48 |
| 500 | $2.45142 | $1,225.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.36826 | $2,368.26 |
| 2,000 | $2.29198 | $4,583.96 |
| 3,000 | $2.25033 | $6,750.99 |
| 5,000 | $2.20077 | $11,003.85 |
| Unit Price without GST: | $3.63000 |
|---|---|
| Unit Price with GST: | $3.99300 |

