



MMU01020C2400FB300 | |
|---|---|
DigiKey Part Number | 749-1414-2-ND - Tape & Reel (TR) 749-1414-1-ND - Cut Tape (CT) 749-1414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C2400FB300 |
Description | RES 240 OHM 1% 0.3W MELF 0102 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C2400FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.22300 | $2.23 |
| 25 | $0.18800 | $4.70 |
| 50 | $0.16600 | $8.30 |
| 100 | $0.14730 | $14.73 |
| 250 | $0.12672 | $31.68 |
| 500 | $0.11384 | $56.92 |
| 1,000 | $0.10284 | $102.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08870 | $266.10 |
| 6,000 | $0.08149 | $488.94 |
| 9,000 | $0.07778 | $700.02 |
| 15,000 | $0.07358 | $1,103.70 |
| 21,000 | $0.07108 | $1,492.68 |
| 30,000 | $0.06864 | $2,059.20 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

