



MMA02040C4648FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C4648FB300TR-ND - Tape & Reel (TR) 749-MMA02040C4648FB300CT-ND - Cut Tape (CT) 749-MMA02040C4648FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C4648FB300 |
Description | RES 4.64 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.64 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C4648FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.21400 | $2.14 |
| 25 | $0.18080 | $4.52 |
| 50 | $0.15980 | $7.99 |
| 100 | $0.14160 | $14.16 |
| 250 | $0.12168 | $30.42 |
| 500 | $0.10922 | $54.61 |
| 1,000 | $0.09864 | $98.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08500 | $255.00 |
| 6,000 | $0.07804 | $468.24 |
| 9,000 | $0.07447 | $670.23 |
| 15,000 | $0.07042 | $1,056.30 |
| 21,000 | $0.06801 | $1,428.21 |
| 30,000 | $0.06565 | $1,969.50 |
| Unit Price without GST: | $0.34000 |
|---|---|
| Unit Price with GST: | $0.37400 |

