



MMA02040C3328FB000 | |
|---|---|
DigiKey Part Number | 749-MMA02040C3328FB000TR-ND - Tape & Reel (TR) 749-MMA02040C3328FB000CT-ND - Cut Tape (CT) 749-MMA02040C3328FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C3328FB000 |
Description | RES 3.32 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.32 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C3328FB000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.21400 | $2.14 |
| 25 | $0.18080 | $4.52 |
| 50 | $0.15980 | $7.99 |
| 100 | $0.14160 | $14.16 |
| 250 | $0.12168 | $30.42 |
| 500 | $0.10922 | $54.61 |
| 1,000 | $0.09864 | $98.64 |
| 5,000 | $0.07976 | $398.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07359 | $735.90 |
| 20,000 | $0.06835 | $1,367.00 |
| 30,000 | $0.06565 | $1,969.50 |
| 50,000 | $0.06261 | $3,130.50 |
| 70,000 | $0.06079 | $4,255.30 |
| 100,000 | $0.05902 | $5,902.00 |
| Unit Price without GST: | $0.34000 |
|---|---|
| Unit Price with GST: | $0.37400 |

