



MMA02040C2261FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C2261FB300TR-ND - Tape & Reel (TR) 749-MMA02040C2261FB300CT-ND - Cut Tape (CT) 749-MMA02040C2261FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C2261FB300 |
Description | RES 2.26K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.26 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C2261FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.15100 | $1.51 |
| 25 | $0.12760 | $3.19 |
| 50 | $0.11240 | $5.62 |
| 100 | $0.09930 | $9.93 |
| 250 | $0.08508 | $21.27 |
| 500 | $0.07612 | $38.06 |
| 1,000 | $0.06852 | $68.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05872 | $176.16 |
| 6,000 | $0.05372 | $322.32 |
| 9,000 | $0.05114 | $460.26 |
| 15,000 | $0.04824 | $723.60 |
| 21,000 | $0.04650 | $976.50 |
| 30,000 | $0.04481 | $1,344.30 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

