



MMU01020C2001FB300 | |
|---|---|
DigiKey Part Number | MMU-2.0KCTR-ND - Tape & Reel (TR) MMU-2.0KCCT-ND - Cut Tape (CT) MMU-2.0KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C2001FB300 |
Description | RES SMD 2K OHM 1% 0.3W 0102 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C2001FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.12600 | $1.26 |
| 25 | $0.11680 | $2.92 |
| 50 | $0.11040 | $5.52 |
| 100 | $0.10440 | $10.44 |
| 250 | $0.09680 | $24.20 |
| 500 | $0.09166 | $45.83 |
| 1,000 | $0.08689 | $86.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08028 | $240.84 |
| 6,000 | $0.07665 | $459.90 |
| 9,000 | $0.07471 | $672.39 |
| 15,000 | $0.07246 | $1,086.90 |
| 21,000 | $0.07109 | $1,492.89 |
| 30,000 | $0.06972 | $2,091.60 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

