630 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0805FF00630P100

DigiKey Part Number
MFU0805.63TR-ND - Tape & Reel (TR)
MFU0805.63CT-ND - Cut Tape (CT)
MFU0805.63DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0805FF00630P100
Description
FUSE BOARD MNT 630MA 32VDC 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
630 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0805FF00630P100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0014
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
DC Cold Resistance
0.42 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,512
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.00000$1.00
5$0.82800$4.14
10$0.76200$7.62
50$0.63260$31.63
100$0.58380$58.38
250$0.52480$131.20
500$0.48404$242.02
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.44630$446.30
2,000$0.41137$822.74
3,000$0.39211$1,176.33
5,000$0.36903$1,845.15
7,000$0.35452$2,481.64
10,000$0.33969$3,396.90
Manufacturers Standard Package
Unit Price without GST:$1.00000
Unit Price with GST:$1.10000