
MFU0805FF00630P500 | |
|---|---|
DigiKey Part Number | MFU0805FF00630P500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFU0805FF00630P500 |
Description | FUSE BOARD MNT 630MA 32VDC 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 630 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0805FF00630P500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0014 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm) | |
DC Cold Resistance | 0.42 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.28956 | $1,447.80 |
| Unit Price without GST: | $0.28956 |
|---|---|
| Unit Price with GST: | $0.31852 |

