
MCU0805MD1000DP500 | |
|---|---|
DigiKey Part Number | MCU0805-100-MDTR-ND - Tape & Reel (TR) MCU0805-100-MDCT-ND - Cut Tape (CT) MCU0805-100-MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU0805MD1000DP500 |
Description | RES 100 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU0805MD1000DP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.16800 | $1.68 |
| 25 | $0.15600 | $3.90 |
| 50 | $0.14740 | $7.37 |
| 100 | $0.13910 | $13.91 |
| 250 | $0.12920 | $32.30 |
| 500 | $0.12234 | $61.17 |
| 1,000 | $0.11611 | $116.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10386 | $519.30 |
| 10,000 | $0.09951 | $995.10 |
| 15,000 | $0.09720 | $1,458.00 |
| 25,000 | $0.09453 | $2,363.25 |
| 35,000 | $0.09290 | $3,251.50 |
| 50,000 | $0.09128 | $4,564.00 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

