
MCU08050D5002BP100 | |
|---|---|
DigiKey Part Number | 749-MCU08050D5002BP100TR-ND - Tape & Reel (TR) 749-MCU08050D5002BP100CT-ND - Cut Tape (CT) 749-MCU08050D5002BP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050D5002BP100 |
Description | RES 50K OHM 0.1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 50 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D5002BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.73700 | $7.37 |
| 25 | $0.68280 | $17.07 |
| 50 | $0.64500 | $32.25 |
| 100 | $0.61040 | $61.04 |
| 250 | $0.56876 | $142.19 |
| 500 | $0.54062 | $270.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.51537 | $515.37 |
| 2,000 | $0.49280 | $985.60 |
| 3,000 | $0.48079 | $1,442.37 |
| 5,000 | $0.46685 | $2,334.25 |
| Unit Price without GST: | $0.89000 |
|---|---|
| Unit Price with GST: | $0.97900 |

