
MCT0603MG1003BP500 | |
|---|---|
DigiKey Part Number | 749-MCT0603MG1003BP500TR-ND - Tape & Reel (TR) 749-MCT0603MG1003BP500CT-ND - Cut Tape (CT) 749-MCT0603MG1003BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MG1003BP500 |
Description | MCT 0603-05 0.1% AT P5 100K |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.90500 | $19.05 |
| 25 | $1.76760 | $44.19 |
| 50 | $1.67260 | $83.63 |
| 100 | $1.58530 | $158.53 |
| 250 | $1.48236 | $370.59 |
| 500 | $1.41354 | $706.77 |
| 1,000 | $1.35210 | $1,352.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.23540 | $6,177.00 |
| 10,000 | $1.19502 | $11,950.20 |
| Unit Price without GST: | $2.30000 |
|---|---|
| Unit Price with GST: | $2.53000 |

