
MCT0603MD1502BP100 | |
|---|---|
DigiKey Part Number | MCT0603-15K-MBTR-ND - Tape & Reel (TR) MCT0603-15K-MBCT-ND - Cut Tape (CT) MCT0603-15K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD1502BP100 |
Description | RES 15K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD1502BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.60500 | $6.05 |
| 25 | $0.56160 | $14.04 |
| 50 | $0.53080 | $26.54 |
| 100 | $0.50200 | $50.20 |
| 250 | $0.46756 | $116.89 |
| 500 | $0.44416 | $222.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.42313 | $423.13 |
| 2,000 | $0.40431 | $808.62 |
| 3,000 | $0.39429 | $1,182.87 |
| 5,000 | $0.38263 | $1,913.15 |
| 7,000 | $0.37552 | $2,628.64 |
| 10,000 | $0.36845 | $3,684.50 |
| Unit Price without GST: | $0.72000 |
|---|---|
| Unit Price with GST: | $0.79200 |

