
MCT06030E8251BP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030E8251BP500TR-ND - Tape & Reel (TR) 749-MCT06030E8251BP500CT-ND - Cut Tape (CT) 749-MCT06030E8251BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030E8251BP500 |
Description | MCT 0603-15 0.1% P5 8K25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.58500 | $5.85 |
| 50 | $0.44420 | $22.21 |
| 100 | $0.40080 | $40.08 |
| 500 | $0.32780 | $163.90 |
| 1,000 | $0.30521 | $305.21 |
| 2,500 | $0.28140 | $703.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26704 | $1,335.20 |
| Unit Price without GST: | $0.95000 |
|---|---|
| Unit Price with GST: | $1.04500 |

