40.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D4022BP500

DigiKey Part Number
749-MCT06030D4022BP500TR-ND - Tape & Reel (TR)
749-MCT06030D4022BP500CT-ND - Cut Tape (CT)
749-MCT06030D4022BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D4022BP500
Description
RES 40.2K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D4022BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,458
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.13900$1.39
25$0.12880$3.22
50$0.12140$6.07
100$0.11470$11.47
250$0.10644$26.61
500$0.10078$50.39
1,000$0.09558$95.58
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08538$426.90
10,000$0.08174$817.40
15,000$0.07981$1,197.15
25,000$0.07757$1,939.25
35,000$0.07620$2,667.00
50,000$0.07485$3,742.50
Manufacturers Standard Package
Unit Price without GST:$0.16000
Unit Price with GST:$0.17600