MCT06030C1781FP500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 8,674
Unit Price: $0.19000
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.03903
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.05307
Datasheet

Direct


YAGEO
In Stock: 958
Unit Price: $0.15000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.31502
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.17444
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.58279
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.40193
Datasheet

Upgrade


Susumu
In Stock: 4,610
Unit Price: $0.18000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.03700
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.36173
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.27127
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.20578
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.70337
Datasheet
1.78 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C1781FP500

DigiKey Part Number
MCT06030C1781FP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030C1781FP500
Description
RES 1.78K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.78 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C1781FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02656$132.80
Manufacturers Standard Package
Unit Price without GST:$0.02656
Unit Price with GST:$0.02922