Parametric Equivalent
Parametric Equivalent

MCT06030C1004FPW00 | |
|---|---|
DigiKey Part Number | 749-MCT06030C1004FPW00TR-ND - Tape & Reel (TR) 749-MCT06030C1004FPW00CT-ND - Cut Tape (CT) 749-MCT06030C1004FPW00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C1004FPW00 |
Description | RES 1M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C1004FPW00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06200 | $0.62 |
| 25 | $0.05600 | $1.40 |
| 50 | $0.04700 | $2.35 |
| 100 | $0.04160 | $4.16 |
| 250 | $0.03820 | $9.55 |
| 500 | $0.03474 | $17.37 |
| 1,000 | $0.02406 | $24.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.02508 | $501.60 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |


