


MCT06030C1003FP500 | |
|---|---|
DigiKey Part Number | MCT0603-100K-CFTR-ND - Tape & Reel (TR) MCT0603-100K-CFCT-ND - Cut Tape (CT) MCT0603-100K-CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C1003FP500 |
Description | RES 100K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C1003FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04000 | $0.40 |
| 25 | $0.03680 | $0.92 |
| 50 | $0.03460 | $1.73 |
| 100 | $0.03280 | $3.28 |
| 250 | $0.03036 | $7.59 |
| 500 | $0.02870 | $14.35 |
| 1,000 | $0.02716 | $27.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02405 | $120.25 |
| 10,000 | $0.02099 | $209.90 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

