
MCS04020D2402BE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D2402BE000TR-ND - Tape & Reel (TR) 749-MCS04020D2402BE000CT-ND - Cut Tape (CT) 749-MCS04020D2402BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D2402BE000 |
Description | RES 24K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D2402BE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.13400 | $1.34 |
| 25 | $0.12480 | $3.12 |
| 50 | $0.11760 | $5.88 |
| 100 | $0.11110 | $11.11 |
| 250 | $0.10308 | $25.77 |
| 500 | $0.09756 | $48.78 |
| 1,000 | $0.09254 | $92.54 |
| 5,000 | $0.08267 | $413.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08311 | $831.10 |
| 20,000 | $0.07984 | $1,596.80 |
| 30,000 | $0.07811 | $2,343.30 |
| 50,000 | $0.07611 | $3,805.50 |
| 70,000 | $0.07490 | $5,243.00 |
| 100,000 | $0.07369 | $7,369.00 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

