MCS04020C2551FE000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: $0.34780
Datasheet

Direct


YAGEO
In Stock: 17,795
Unit Price: $0.15000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 714
Unit Price: $0.37000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.52122
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.25821
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.63160
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.12659
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.02128
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.40193
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.58438
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.98472
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.89530
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.48712
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.61879
Datasheet
2.55 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020C2551FE000

DigiKey Part Number
231227512552-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCS04020C2551FE000
Description
RES 2.55K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2.55 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020C2551FE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04131$413.10
Manufacturers Standard Package
Unit Price without GST:$0.04131
Unit Price with GST:$0.04544