
VJSAFETYAUTOKIT | |
|---|---|
DigiKey Part Number | 720-VJSAFETYAUTOKIT-ND |
Manufacturer | |
Manufacturer Product Number | VJSAFETYAUTOKIT |
Description | SAFETY CAP AUTOMOTIVE SAMPLE KIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 100pF ~ 0.047µF 250VAC Surface Mount, MLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Vitramon | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 100pF ~ 0.047µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 250VAC | |
Tolerance | ±5%, ±10% | |
Applications | - | |
Features | - | |
Quantity | - | |
Packages Included | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $172.95000 | $172.95 |
| 10 | $148.65800 | $1,486.58 |
| 25 | $139.99040 | $3,499.76 |
| 50 | $138.45000 | $6,922.50 |
| Unit Price without GST: | $172.95000 |
|---|---|
| Unit Price with GST: | $190.24500 |

