33 pF ±2% 7200V (7.2kV) Ceramic Capacitor C0G, NP0 3838 (9797 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ3838D330GXSQW

DigiKey Part Number
VJ3838D330GXSQW-ND
Manufacturer
Manufacturer Product Number
VJ3838D330GXSQW
Description
CAP CER 33PF 7.2KV C0G/NP0 3838
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 pF ±2% 7200V (7.2kV) Ceramic Capacitor C0G, NP0 3838 (9797 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ3838D330GXSQW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
3838 (9797 Metric)
Size / Dimension
0.382" L x 0.382" W (9.70mm x 9.70mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
210$21.40557$4,495.17
Unit Price without GST:$21.40557
Unit Price with GST:$23.54613