
VJ2225Y564KXCAT | |
|---|---|
DigiKey Part Number | 720-VJ2225Y564KXCATTR-ND - Tape & Reel (TR) 720-VJ2225Y564KXCATCT-ND - Cut Tape (CT) 720-VJ2225Y564KXCATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2225Y564KXCAT |
Description | CAP CER 0.56UF 200V X7R 2225 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 200V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2225Y564KXCAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.250" W (5.59mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.04000 | $7.04 |
| 10 | $5.06200 | $50.62 |
| 50 | $4.27100 | $213.55 |
| 100 | $4.02590 | $402.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.61164 | $1,805.82 |
| 1,000 | $3.48330 | $3,483.30 |
| 1,500 | $3.41899 | $5,128.48 |
| 2,500 | $3.34772 | $8,369.30 |
| 3,500 | $3.30602 | $11,571.07 |
| Unit Price without GST: | $7.04000 |
|---|---|
| Unit Price with GST: | $7.74400 |

