
VJ1812Y472KXFAT4X | |
|---|---|
DigiKey Part Number | 720-VJ1812Y472KXFAT4XTR-ND - Tape & Reel (TR) 720-VJ1812Y472KXFAT4XCT-ND - Cut Tape (CT) 720-VJ1812Y472KXFAT4XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y472KXFAT4X |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 10 | $1.51400 | $15.14 |
| 50 | $1.20800 | $60.40 |
| 100 | $1.11380 | $111.38 |
| 500 | $0.95416 | $477.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.90479 | $904.79 |
| 2,000 | $0.86414 | $1,728.28 |
| 3,000 | $0.84377 | $2,531.31 |
| 5,000 | $0.82119 | $4,105.95 |
| 7,000 | $0.80799 | $5,655.93 |
| 10,000 | $0.79530 | $7,953.00 |
| Unit Price without GST: | $2.29000 |
|---|---|
| Unit Price with GST: | $2.51900 |

