VJ1812Y334KBAAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.56565
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.56565
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.00579
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.00579
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.27115
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.62698
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.62698
Datasheet

Direct


KYOCERA AVX
In Stock: 44
Unit Price: $2.05000
Datasheet

Upgrade


KEMET
In Stock: 20,838
Unit Price: $2.61000
Datasheet
0.33 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812Y334KBAAT4X

DigiKey Part Number
VJ1812Y334KBAAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1812Y334KBAAT4X
Description
CAP CER 0.33UF 50V X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812Y334KBAAT4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.183" L x 0.126" W (4.65mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.27115$2,542.30
Unit Price without GST:$1.27115
Unit Price with GST:$1.39827