Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

VJ1812Y222KBGAT4X | |
|---|---|
DigiKey Part Number | VJ1812Y222KBGAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1812Y222KBGAT4X |
Description | CAP CER 2200PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y222KBGAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.183" L x 0.126" W (4.65mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1812Y222JBFAT4X | Vishay Vitramon | 0 | VJ1812Y222JBFAT4X-ND | $1.80908 | Upgrade |
| VJ1812Y222JBGAT4X | Vishay Vitramon | 0 | VJ1812Y222JBGAT4X-ND | $1.42749 | Upgrade |
| VJ1812Y222JBRAT4X | Vishay Vitramon | 0 | VJ1812Y222JBRAT4X-ND | $1.49415 | Upgrade |
| VJ1812Y222KBFAT4X | Vishay Vitramon | 0 | VJ1812Y222KBFAT4X-ND | $1.46791 | Upgrade |
| VJ1812Y222KBRAT4X | Vishay Vitramon | 0 | VJ1812Y222KBRAT4X-ND | $1.21372 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.15962 | $2,319.24 |
| Unit Price without GST: | $1.15962 |
|---|---|
| Unit Price with GST: | $1.27558 |



