
VJ1812Y104KXEAT4X | |
|---|---|
DigiKey Part Number | 720-VJ1812Y104KXEAT4XTR-ND - Tape & Reel (TR) 720-VJ1812Y104KXEAT4XCT-ND - Cut Tape (CT) 720-VJ1812Y104KXEAT4XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y104KXEAT4X |
Description | CAP CER 0.10UF 500V X7R 1812 OMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.64000 | $3.64 |
| 10 | $2.49000 | $24.90 |
| 50 | $2.03380 | $101.69 |
| 100 | $1.89270 | $189.27 |
| 500 | $1.65404 | $827.02 |
| 1,000 | $1.58018 | $1,580.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.58018 | $1,580.18 |
| 2,000 | $1.51935 | $3,038.70 |
| 3,000 | $1.48889 | $4,466.67 |
| 5,000 | $1.45510 | $7,275.50 |
| 7,000 | $1.43535 | $10,047.45 |
| 10,000 | $1.41633 | $14,163.30 |
| Unit Price without GST: | $3.64000 |
|---|---|
| Unit Price with GST: | $4.00400 |

