
VJ1812A222JXGAT | |
|---|---|
DigiKey Part Number | 720-VJ1812A222JXGATTR-ND - Tape & Reel (TR) 720-VJ1812A222JXGATCT-ND - Cut Tape (CT) 720-VJ1812A222JXGATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812A222JXGAT |
Description | CAP CER 2200PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812A222JXGAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.81700 | $1,817.00 |
| 2,000 | $1.74966 | $3,499.32 |
| 3,000 | $1.71591 | $5,147.73 |
| 5,000 | $1.67850 | $8,392.50 |
| 7,000 | $1.65663 | $11,596.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.09000 | $4.09 |
| 10 | $2.82500 | $28.25 |
| 50 | $2.31920 | $115.96 |
| 100 | $2.16290 | $216.29 |
| 500 | $1.89878 | $949.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.90000 | $3.90 |
| 10 | $2.69100 | $26.91 |
| 50 | $2.16420 | $108.21 |
| 100 | $1.99960 | $199.96 |
| 500 | $1.75678 | $878.39 |
| Unit Price without GST: | $3.90000 |
|---|---|
| Unit Price with GST: | $4.29000 |

