
VJ0603Y102JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y102JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y102JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y102JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y102JXACW1BC |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y102JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.09800 | $0.98 |
| 50 | $0.06820 | $3.41 |
| 100 | $0.05900 | $5.90 |
| 500 | $0.04366 | $21.83 |
| 1,000 | $0.03893 | $38.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03188 | $127.52 |
| 8,000 | $0.02926 | $234.08 |
| 12,000 | $0.02796 | $335.52 |
| 20,000 | $0.02651 | $530.20 |
| 28,000 | $0.02566 | $718.48 |
| 40,000 | $0.02485 | $994.00 |
| Unit Price without GST: | $0.17000 |
|---|---|
| Unit Price with GST: | $0.18700 |

