VJ1210Y102JXATW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.06560
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.24010
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.32697
Datasheet

Similar


KYOCERA AVX
In Stock: 2,545
Unit Price: $1.25000
Datasheet

Similar


KYOCERA AVX
In Stock: 27
Unit Price: $1.16000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.06973
Datasheet
1000 pF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210Y102JXATW1BC

DigiKey Part Number
VJ1210Y102JXATW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1210Y102JXATW1BC
Description
CAP CER 1000PF 50V X7R 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210Y102JXATW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.40561$1,216.83
Manufacturers Standard Package
Unit Price without GST:$0.40561
Unit Price with GST:$0.44617