0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y473KXACW1BC

DigiKey Part Number
BC1325TR-ND - Tape & Reel (TR)
BC1325CT-ND - Cut Tape (CT)
BC1325DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y473KXACW1BC
Description
CAP CER 0.047UF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y473KXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,586
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.25600$2.56
50$0.18600$9.30
100$0.16470$16.47
500$0.12848$64.24
1,000$0.11734$117.34
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10063$402.52
8,000$0.09443$755.44
12,000$0.09132$1,095.84
20,000$0.08788$1,757.60
28,000$0.08587$2,404.36
40,000$0.08394$3,357.60
Manufacturers Standard Package
Unit Price without GST:$0.44000
Unit Price with GST:$0.48400