30 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A300JXAAT

DigiKey Part Number
720-VJ1206A300JXAATTR-ND - Tape & Reel (TR)
720-VJ1206A300JXAATCT-ND - Cut Tape (CT)
720-VJ1206A300JXAATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A300JXAAT
Description
CAP CER 30PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A300JXAAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,103
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.30300$3.03
50$0.22120$11.06
100$0.19630$19.63
500$0.15448$77.24
1,000$0.14158$141.58
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12566$376.98
6,000$0.11788$707.28
9,000$0.11398$1,025.82
15,000$0.10966$1,644.90
21,000$0.10714$2,249.94
30,000$0.10471$3,141.30
Manufacturers Standard Package
Unit Price without GST:$0.50000
Unit Price with GST:$0.55000