
VJ1206A151KBBAT4X | |
|---|---|
DigiKey Part Number | 720-VJ1206A151KBBAT4XTR-ND - Tape & Reel (TR) 720-VJ1206A151KBBAT4XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ1206A151KBBAT4X |
Description | CAP CER 150PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A151KBBAT4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.132" L x 0.063" W (3.35mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.61000 | $1.61 |
| 10 | $1.03100 | $10.31 |
| 50 | $0.80420 | $40.21 |
| 100 | $0.73460 | $73.46 |
| 500 | $0.61668 | $308.34 |
| 1,000 | $0.58022 | $580.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.49382 | $2,469.10 |
| Unit Price without GST: | $1.61000 |
|---|---|
| Unit Price with GST: | $1.77100 |

