
VJ1206A100JXQCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A100JXQCW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A100JXQCW1BCCT-ND - Cut Tape (CT) 720-VJ1206A100JXQCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A100JXQCW1BC |
Description | CAP CER 10PF 10V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 10V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A100JXQCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09555 | $382.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.24400 | $2.44 |
| 50 | $0.17720 | $8.86 |
| 100 | $0.15000 | $15.00 |
| 500 | $0.12210 | $61.05 |
| 1,000 | $0.11148 | $111.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.28500 | $2.85 |
| 50 | $0.20000 | $10.00 |
| 100 | $0.16140 | $16.14 |
| 500 | $0.11992 | $59.96 |
| 1,000 | $0.10493 | $104.93 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

