
VJ1111D4R7BXLQT | |
|---|---|
DigiKey Part Number | 720-VJ1111D4R7BXLQTTR-ND - Tape & Reel (TR) 720-VJ1111D4R7BXLQTCT-ND - Cut Tape (CT) 720-VJ1111D4R7BXLQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D4R7BXLQT |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.33500 | $13.35 |
| 50 | $1.06000 | $53.00 |
| 100 | $0.97480 | $97.48 |
| 500 | $0.83094 | $415.47 |
| 1,000 | $0.78643 | $786.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.73942 | $1,848.55 |
| 5,000 | $0.71108 | $3,555.40 |
| 7,500 | $0.69687 | $5,226.52 |
| 12,500 | $0.68113 | $8,514.12 |
| 17,500 | $0.67192 | $11,758.60 |
| Unit Price without GST: | $2.04000 |
|---|---|
| Unit Price with GST: | $2.24400 |

