
GA0805H472KXABC31G | |
|---|---|
DigiKey Part Number | 720-GA0805H472KXABC31GTR-ND - Tape & Reel (TR) 720-GA0805H472KXABC31GCT-ND - Cut Tape (CT) 720-GA0805H472KXABC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0805H472KXABC31G |
Description | CAP CER 4700PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805H472KXABC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.46000 | $4.60 |
| 50 | $0.34500 | $17.25 |
| 100 | $0.30940 | $30.94 |
| 500 | $0.24932 | $124.66 |
| 1,000 | $0.23079 | $230.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20792 | $623.76 |
| 6,000 | $0.19673 | $1,180.38 |
| 9,000 | $0.19112 | $1,720.08 |
| 15,000 | $0.18490 | $2,773.50 |
| 21,000 | $0.18127 | $3,806.67 |
| 30,000 | $0.17778 | $5,333.40 |
| Unit Price without GST: | $0.76000 |
|---|---|
| Unit Price with GST: | $0.83600 |

