470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y471KXACW1BC

DigiKey Part Number
720-1535-2-ND - Tape & Reel (TR)
720-1535-1-ND - Cut Tape (CT)
720-1535-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y471KXACW1BC
Description
CAP CER 470PF 50V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y471KXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,699
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.18200$1.82
50$0.12960$6.48
100$0.11370$11.37
500$0.08702$43.51
1,000$0.07879$78.79
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06645$265.80
8,000$0.06188$495.04
12,000$0.05959$715.08
20,000$0.05705$1,141.00
28,000$0.05556$1,555.68
40,000$0.05414$2,165.60
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.34100