VJ0805Y184KXQTW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.20997
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.21733
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.20997
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.21733
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.30624
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.33125
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.23926
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.30624
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.32636
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.19071
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.19760
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.19071
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.19760
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.11219
Datasheet
0.18 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y184KXQTW1BC

DigiKey Part Number
VJ0805Y184KXQTW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y184KXQTW1BC
Description
CAP CER 0.18UF 10V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.18 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y184KXQTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12250$367.50
Manufacturers Standard Package
Unit Price without GST:$0.12250
Unit Price with GST:$0.13475