Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805Y183KXJCW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y183KXJCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y183KXJCW1BC |
Description | CAP CER 0.018UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y183KXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y183JXAAC | Vishay Vitramon | 0 | VJ0805Y183JXAAC-ND | $0.10308 | Upgrade |
| VJ0805Y183JXAAP | Vishay Vitramon | 0 | VJ0805Y183JXAAP-ND | $0.09919 | Upgrade |
| VJ0805Y183JXACW1BC | Vishay Vitramon | 0 | VJ0805Y183JXACW1BC-ND | $0.25002 | Upgrade |
| VJ0805Y183JXAMC | Vishay Vitramon | 0 | VJ0805Y183JXAMC-ND | $0.10308 | Upgrade |
| VJ0805Y183JXAMP | Vishay Vitramon | 0 | VJ0805Y183JXAMP-ND | $0.09919 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09420 | $376.80 |
| Unit Price without GST: | $0.09420 |
|---|---|
| Unit Price with GST: | $0.10362 |


