1500 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y152KXACW1BC

DigiKey Part Number
BC1285TR-ND - Tape & Reel (TR)
BC1285CT-ND - Cut Tape (CT)
BC1285DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y152KXACW1BC
Description
CAP CER 1500PF 50V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y152KXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,065
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.18800$1.88
50$0.13460$6.73
100$0.11810$11.81
500$0.09062$45.31
1,000$0.08213$82.13
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06943$277.72
8,000$0.06472$517.76
12,000$0.06236$748.32
20,000$0.05975$1,195.00
28,000$0.05822$1,630.16
40,000$0.05675$2,270.00
Manufacturers Standard Package
Unit Price without GST:$0.32000
Unit Price with GST:$0.35200