10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y103KLBAJ32

DigiKey Part Number
720-VJ0805Y103KLBAJ32TR-ND - Tape & Reel (TR)
720-VJ0805Y103KLBAJ32CT-ND - Cut Tape (CT)
720-VJ0805Y103KLBAJ32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y103KLBAJ32
Description
CAP CER 10000 PF 100V X7R 0805 P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y103KLBAJ32 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,025
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.65000$2.65
10$1.76600$17.66
50$1.41760$70.88
100$1.31010$131.01
500$1.12842$564.21
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.07217$1,072.17
2,000$1.02586$2,051.72
3,000$1.00266$3,007.98
5,000$0.97694$4,884.70
7,000$0.96191$6,733.37
10,000$0.94744$9,474.40
Manufacturers Standard Package
Unit Price without GST:$2.65000
Unit Price with GST:$2.91500