
VJ0805Y103KLBAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0805Y103KLBAJ32TR-ND - Tape & Reel (TR) 720-VJ0805Y103KLBAJ32CT-ND - Cut Tape (CT) 720-VJ0805Y103KLBAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y103KLBAJ32 |
Description | CAP CER 10000 PF 100V X7R 0805 P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y103KLBAJ32 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.65000 | $2.65 |
| 10 | $1.76600 | $17.66 |
| 50 | $1.41760 | $70.88 |
| 100 | $1.31010 | $131.01 |
| 500 | $1.12842 | $564.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.07217 | $1,072.17 |
| 2,000 | $1.02586 | $2,051.72 |
| 3,000 | $1.00266 | $3,007.98 |
| 5,000 | $0.97694 | $4,884.70 |
| 7,000 | $0.96191 | $6,733.37 |
| 10,000 | $0.94744 | $9,474.40 |
| Unit Price without GST: | $2.65000 |
|---|---|
| Unit Price with GST: | $2.91500 |

