0.22 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805V224ZXAPW1BC

DigiKey Part Number
720-VJ0805V224ZXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0805V224ZXAPW1BCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VJ0805V224ZXAPW1BC
Description
CAP CER 0.22UF 50V Y5V 0805
Customer Reference
Detailed Description
0.22 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805V224ZXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,016
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.30400$3.04
50$0.22280$11.14
100$0.19770$19.77
500$0.15566$77.83
1,000$0.14267$142.67
2,500$0.12898$322.45
5,000$0.12074$603.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.10311$1,546.65
Manufacturers Standard Package
Unit Price without GST:$0.52000
Unit Price with GST:$0.57200