
VJ0805D681KXBAJ | |
|---|---|
DigiKey Part Number | 720-VJ0805D681KXBAJTR-ND - Tape & Reel (TR) 720-VJ0805D681KXBAJCT-ND - Cut Tape (CT) 720-VJ0805D681KXBAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805D681KXBAJ |
Description | CAP CER 680PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805D681KXBAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.53300 | $5.33 |
| 50 | $0.40160 | $20.08 |
| 100 | $0.36150 | $36.15 |
| 500 | $0.29342 | $146.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.27237 | $272.37 |
| 2,000 | $0.25508 | $510.16 |
| 3,000 | $0.24641 | $739.23 |
| 5,000 | $0.23682 | $1,184.10 |
| 7,000 | $0.23121 | $1,618.47 |
| 10,000 | $0.22581 | $2,258.10 |
| Unit Price without GST: | $0.87000 |
|---|---|
| Unit Price with GST: | $0.95700 |


