
VJ0805A391JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0805A391JXAACTR-ND - Tape & Reel (TR) 720-VJ0805A391JXAACCT-ND - Cut Tape (CT) 720-VJ0805A391JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A391JXAAC |
Description | CAP CER 390PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A391JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.23400 | $2.34 |
| 50 | $0.17000 | $8.50 |
| 100 | $0.15010 | $15.01 |
| 500 | $0.11660 | $58.30 |
| 1,000 | $0.10626 | $106.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09351 | $280.53 |
| 6,000 | $0.08728 | $523.68 |
| 9,000 | $0.08416 | $757.44 |
| 15,000 | $0.08071 | $1,210.65 |
| 21,000 | $0.07868 | $1,652.28 |
| 30,000 | $0.07674 | $2,302.20 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

