22 pF ±10% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A220KXJPW1BC

DigiKey Part Number
720-VJ0805A220KXJPW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A220KXJPW1BCCT-ND - Cut Tape (CT)
720-VJ0805A220KXJPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A220KXJPW1BC
Description
CAP CER 22PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 pF ±10% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A220KXJPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,401
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.14100$1.41
50$0.09920$4.96
100$0.08680$8.68
500$0.06550$32.75
1,000$0.05892$58.92
2,500$0.05203$130.07
5,000$0.04788$239.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.04276$641.40
30,000$0.04026$1,207.80
45,000$0.03900$1,755.00
75,000$0.03761$2,820.75
105,000$0.03680$3,864.00
150,000$0.03602$5,403.00
Manufacturers Standard Package
Unit Price without GST:$0.25000
Unit Price with GST:$0.27500